
2806210 | |
|---|---|
DigiKey Part Number | 2806210-ND |
Manufacturer | |
Manufacturer Product Number | 2806210 |
Description | TRANSDUCER CURRENT 85-264VAC |
Customer Reference | |
Detailed Description | Current Transducer Input Output 85 ~ 264VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Current Transducer | |
Input Range | - | |
Output | - | |
Isolation | - | |
Response Time | 0.1 ~ 1s | |
Accuracy | - | |
Voltage - Supply | 85 ~ 264VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 65°C | |
Approval Agency | VDE |

