
2805460 | |
|---|---|
DigiKey Part Number | 2805460-ND |
Manufacturer | |
Manufacturer Product Number | 2805460 |
Description | SURGE PROTECTION DEVICE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 250VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2805460 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 250VAC | |
Current - Discharge (Nom) (8/20µS) | 3 kA | |
Current - Discharge (Max) (8/20µS) | 8 kA | |
Voltage - Protection Level (VP) (2416) | 2.6 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | CE, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,91000 € | 127,91 € |
| Unit Price without VAT: | 127,91000 € |
|---|---|
| Unit Price with VAT: | 152,21290 € |

