
2805457 | |
|---|---|
DigiKey Part Number | 2805457-ND |
Manufacturer | |
Manufacturer Product Number | 2805457 |
Description | SURGE PROTECTION DEVICE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 600VDC MCOV 2 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 15 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 80 A |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 3.6 kV |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Type Type 2 | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 2 | Approval Agency CE |
Voltage - Continuous Operating (Max) (MCOV) 600VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2800642 | Phoenix Contact | 1 | 2800642-ND | 357,49000 € | Similar |


