
2805402 | |
|---|---|
DigiKey Part Number | 2805402-ND |
Manufacturer | |
Manufacturer Product Number | 2805402 |
Description | SURGE PROTECTION DEVICE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 800VAC MCOV 2 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2805402 Models |
Category | Current - Discharge (Nom) (8/20µS) 15 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 30 kA |
Series | Current - Short Circuit Rating (SCCR) 25 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 5 kV |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Type Type 2 | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 2 | Approval Agency CCA, CE, DNV GL, IECEE CB Scheme, KEMA-KEUR, OVE |
Voltage - Continuous Operating (Max) (MCOV) 800VAC |

