DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2803069

DigiKey Part Number
2803069-ND
Manufacturer
Manufacturer Product Number
2803069
Description
DSUB 9POS ATT PLUG DIN RAIL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2803069 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
GOST
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1216,87000 €216,87 €
Manufacturers Standard Package
Unit Price without VAT:216,87000 €
Unit Price with VAT:258,07530 €