
2802345 | |
|---|---|
DigiKey Part Number | 277-9313-ND |
Manufacturer | |
Manufacturer Product Number | 2802345 |
Description | CONN TERM BLK COMP PLUG GRY 4POS |
Customer Reference | |
Detailed Description | Connector Component Plug For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 2802345 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Component Plug | |
Number of Positions | 4 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,39000 € | 77,39 € |
| Unit Price without VAT: | 77,39000 € |
|---|---|
| Unit Price with VAT: | 92,09410 € |


