
2802332 | |
|---|---|
DigiKey Part Number | 277-9312-ND |
Manufacturer | |
Manufacturer Product Number | 2802332 |
Description | CONN TERM BLK COMP PLUG GRY 4POS |
Customer Reference | |
Detailed Description | Connector Component Plug For CLIPLINE UK Series |
Datasheet | Datasheet |
EDA/CAD Models | 2802332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Component Plug | |
Number of Positions | 4 | |
For Use With/Related Products | CLIPLINE UK Series | |
Color | Gray |


