
2801533 | |
|---|---|
DigiKey Part Number | 277-14706-ND |
Manufacturer | |
Manufacturer Product Number | 2801533 |
Description | SPD TYPE 1/TYPE 2 100VDC MCOV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 100VDC MCOV 2 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2801533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Module Only | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 100VDC | |
Current - Discharge (Nom) (8/20µS) | 12.5 kA | |
Current - Discharge (Max) (8/20µS) | 30 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 800 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CB, CCA, cUL, cULus, EAC, KEMA-KEUR, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,92000 € | 336,92 € |
| Unit Price without VAT: | 336,92000 € |
|---|---|
| Unit Price with VAT: | 400,93480 € |

