
2801491 | |
|---|---|
DigiKey Part Number | 2801491-ND |
Manufacturer | |
Manufacturer Product Number | 2801491 |
Description | SPD TYP 1/TYP 2 75VDC MCOV 1POLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 75VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 75VDC | |
Current - Discharge (Nom) (8/20µS) | 12.5 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Voltage - Protection Level (VP) (2416) | 700 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,96000 € | 149,96 € |
| Unit Price without VAT: | 149,96000 € |
|---|---|
| Unit Price with VAT: | 178,45240 € |

