
2801288 | |
|---|---|
DigiKey Part Number | 2801288-ND |
Manufacturer | |
Manufacturer Product Number | 2801288 |
Description | SPD 10VAC/15VDC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 10VAC, 15VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2801288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 10VAC, 15VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 145 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,45000 € | 181,45 € |
| Unit Price without VAT: | 181,45000 € |
|---|---|
| Unit Price with VAT: | 215,92550 € |

