Surge Protection Device (SPD) 37VAC, 53VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2801220

DigiKey Part Number
2801220-ND
Manufacturer
Manufacturer Product Number
2801220
Description
SPD 37VAC/53VDC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 37VAC, 53VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2801220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
37VAC, 53VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
10 kA
Series
Current - Discharge (Max) (8/20µS)
20 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
950 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.