
2801164 | |
|---|---|
DigiKey Part Number | 277-14701-ND |
Manufacturer | |
Manufacturer Product Number | 2801164 |
Description | SPD TYPE 1/TYPE 2 800VDC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 800VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2801164 Models |
Category | Current - Discharge (Nom) (8/20µS) 15 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 50 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 2 kV |
Part Status Obsolete | Voltage - Protection Level (VP) (2416) 2.6 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 80°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CB, cUR, cULus, EAC, UR |
Voltage - Continuous Operating (Max) (MCOV) 800VDC |

