
2801162 | |
|---|---|
DigiKey Part Number | 2801162-ND |
Manufacturer | |
Manufacturer Product Number | 2801162 |
Description | SPD TYPE 1/TYPE 2 1.17KVDC MCOV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.17kVDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2801162 Models |
Category | Current - Discharge (Nom) (8/20µS) 15 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 50 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 3 kV |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.8 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Mounting Type Base Mount |
Number of Poles 1 | Approval Agency CB, CSA, cUR, cURus, EAC, UL |
Voltage - Continuous Operating (Max) (MCOV) 1.17kVDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,99000 € | 148,99 € |
| Unit Price without VAT: | 148,99000 € |
|---|---|
| Unit Price with VAT: | 177,29810 € |

