
2801160 | |
|---|---|
DigiKey Part Number | 2801160-ND |
Manufacturer | |
Manufacturer Product Number | 2801160 |
Description | SPD TYPE 1/TYPE 2 1.17KVDC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.17kVDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2801160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.17kVDC | |
Current - Discharge (Nom) (8/20µS) | 15 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Voltage - Protection Rating (VPR) | 3 kV | |
Voltage - Protection Level (VP) (2416) | 3.5 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CB, cUR, EAC, UR |

