
2801068 | |
|---|---|
DigiKey Part Number | 2801068-ND |
Manufacturer | |
Manufacturer Product Number | 2801068 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2801068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | VAL-MS BE-AR Terminal | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |

