Surge Protection Device (SPD) 10VAC, 15VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800995

DigiKey Part Number
2800995-ND
Manufacturer
Manufacturer Product Number
2800995
Description
SPD 10VAC/15VDC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 10VAC, 15VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2800995 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
10VAC, 15VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
10 kA
Series
Current - Discharge (Max) (8/20µS)
20 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
900 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2801289Phoenix Contact22801289-ND219,72000 €MFR Recommended
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1207,38000 €207,38 €
Manufacturers Standard Package
Unit Price without VAT:207,38000 €
Unit Price with VAT:246,78220 €