Image for 2800986 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800986

DigiKey Part Number
2800986-ND
Manufacturer
Manufacturer Product Number
2800986
Description
SPD 37VAC/53VDC MCOV 1 POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 37VAC, 53VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
37VAC, 53VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
10 kA
Series
Current - Discharge (Max) (8/20µS)
20 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
800 V
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
cCSAus, CSA, EAC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1341,74000 €341,74 €
Manufacturers Standard Package
Unit Price without VAT:341,74000 €
Unit Price with VAT:406,67060 €