
2800985 | |
|---|---|
DigiKey Part Number | 2800985-ND |
Manufacturer | |
Manufacturer Product Number | 2800985 |
Description | SPD 10VAC/15VDC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 10VAC, 15VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800985 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 10VAC, 15VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 1.3 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | UL |

