


2800927 | |
|---|---|
DigiKey Part Number | 2800927-ND |
Manufacturer | |
Manufacturer Product Number | 2800927 |
Description | CIR BRKR SOLID STATE |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 8A AC 24 V DC Slide Switch Holder |
Datasheet | Datasheet |
EDA/CAD Models | 2800927 Models |
Category | Breaker Type Solid State |
Manufacturer Phoenix Contact | Current Rating (Amps) 8A |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Obsolete | Actuator Type Slide Switch |
Mounting Type Holder | Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,49000 € | 59,49 € |
| Unit Price without VAT: | 59,49000 € |
|---|---|
| Unit Price with VAT: | 70,79310 € |

