2800925 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-T-A
In Stock: 2
Unit Price: 115,01000 €
Datasheet
Circuit Breaker Solid State 4A AC 24 V DC Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 4A AC 24 V DC Holder
Circuit Breaker Basics - Another Teaching Moment

2800925

DigiKey Part Number
277-8156-ND
Manufacturer
Manufacturer Product Number
2800925
Description
CIR BRKR SOLID STATE 4A 24VDC
Customer Reference
Detailed Description
Circuit Breaker Solid State 4A AC 24 V DC Holder
Datasheet
 Datasheet
EDA/CAD Models
2800925 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Holder
Manufacturer
Phoenix Contact
Breaker Type
Solid State
Series
Current Rating (Amps)
4A
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Obsolete
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESS30-S003-DC24V-4AE-T-A2ESS30-S003-DC24V-4A-ND115,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes