Circuit Breaker Solid State 10A AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 10A AC 24 V DC Panel Mount
Circuit Breaker Basics - Another Teaching Moment

2800914

DigiKey Part Number
2800914-ND
Manufacturer
Manufacturer Product Number
2800914
Description
CIR BRKR SOLID STATE 10A 24VDC
Customer Reference
Detailed Description
Circuit Breaker Solid State 10A AC 24 V DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2800914 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Solid State
Current Rating (Amps)
10A
Voltage Rating - DC
24 V
Actuator Type
-
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.