


2800911 | |
|---|---|
DigiKey Part Number | 277-8091-ND |
Manufacturer | |
Manufacturer Product Number | 2800911 |
Description | CIR BRKR SOLID STATE 4A 24VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 4A AC 24 V DC Holder |
Datasheet | Datasheet |
EDA/CAD Models | 2800911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 24 V | |
Actuator Type | - | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,04000 € | 46,04 € |
| Unit Price without VAT: | 46,04000 € |
|---|---|
| Unit Price with VAT: | 54,78760 € |


