Circuit Breaker Solid State 1A AC 24 V DC Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 1A AC 24 V DC Holder
Circuit Breaker Basics - Another Teaching Moment

2800908

DigiKey Part Number
277-8089-ND
Manufacturer
Manufacturer Product Number
2800908
Description
CIR BRKR SOLID STATE 1A 24VDC
Customer Reference
Detailed Description
Circuit Breaker Solid State 1A AC 24 V DC Holder
Datasheet
 Datasheet
EDA/CAD Models
2800908 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Holder
Breaker Type
Solid State
Current Rating (Amps)
1A
Voltage Rating - DC
24 V
Actuator Type
-
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,04000 €46,04 €
Manufacturers Standard Package
Unit Price without VAT:46,04000 €
Unit Price with VAT:54,78760 €