Circuit Breaker Thermal Magnetic 10A 277 V AC 80 V DC Slide Switch Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 10A 277 V AC 80 V DC Slide Switch Holder
Circuit Breaker Basics - Another Teaching Moment

2800898

DigiKey Part Number
277-8133-ND
Manufacturer
Manufacturer Product Number
2800898
Description
CIR BRKR 10A 277VAC 80VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 277 V AC 80 V DC Slide Switch Holder
Datasheet
 Datasheet
EDA/CAD Models
2800898 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
10A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Voltage Rating - DC
80 V
Part Status
Active
Actuator Type
Slide Switch
Mounting Type
Holder
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,81000 €82,81 €
Manufacturers Standard Package
Unit Price without VAT:82,81000 €
Unit Price with VAT:98,54390 €