Circuit Breaker Thermal Magnetic 5A 277 V AC 80 V DC Slide Switch Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 5A 277 V AC 80 V DC Slide Switch Holder
Circuit Breaker Basics - Another Teaching Moment

2800895

DigiKey Part Number
277-8126-ND
Manufacturer
Manufacturer Product Number
2800895
Description
CIR BRKR THRMMAG 5A 277VAC 80VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 277 V AC 80 V DC Slide Switch Holder
Datasheet
 Datasheet
EDA/CAD Models
2800895 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
5A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Voltage Rating - DC
80 V
Part Status
Active
Actuator Type
Slide Switch
Mounting Type
Holder
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,40000 €96,40 €
Manufacturers Standard Package
Unit Price without VAT:96,40000 €
Unit Price with VAT:114,71600 €