Circuit Breaker Thermal Magnetic 12A 277 V AC 50 V DC Slide Switch Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 12A 277 V AC 50 V DC Slide Switch Holder
Circuit Breaker Basics - Another Teaching Moment

2800855

DigiKey Part Number
277-8136-ND
Manufacturer
Manufacturer Product Number
2800855
Description
CIR BRKR 12A 277VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 12A 277 V AC 50 V DC Slide Switch Holder
Datasheet
 Datasheet
EDA/CAD Models
2800855 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
12A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Voltage Rating - DC
50 V
Part Status
Active
Actuator Type
Slide Switch
Mounting Type
Holder
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,40000 €41,40 €
Manufacturers Standard Package
Unit Price without VAT:41,40000 €
Unit Price with VAT:49,26600 €