
2800814 | |
|---|---|
DigiKey Part Number | 2800814-ND |
Manufacturer | |
Manufacturer Product Number | 2800814 |
Description | SPD 37VAC/53VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 37VAC, 53VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800814 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 37VAC, 53VDC | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Base Mount | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,09000 € | 271,09 € |
| Unit Price without VAT: | 271,09000 € |
|---|---|
| Unit Price with VAT: | 322,59710 € |

