
2800810 | |
|---|---|
DigiKey Part Number | 2800810-ND |
Manufacturer | |
Manufacturer Product Number | 2800810 |
Description | SPD 37VAC/53VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 37VAC, 53VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 37VAC, 53VDC | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Base Mount | |
Approval Agency | EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,93000 € | 265,93 € |
| Unit Price without VAT: | 265,93000 € |
|---|---|
| Unit Price with VAT: | 316,45670 € |

