
2800791 | |
|---|---|
DigiKey Part Number | 2800791-ND |
Manufacturer | |
Manufacturer Product Number | 2800791 |
Description | SURGE PROTECTION DEVICE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 4VAC, 6VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800791 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 4VAC, 6VDC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 10 kA |
Series | Current - Discharge (Max) (8/20µS) 20 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 800 V |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Type Surge Protection Module | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2800994 | Phoenix Contact | 1 | 2800994-ND | 213,60000 € | Similar |


