
2800787 | |
|---|---|
DigiKey Part Number | 2800787-ND |
Manufacturer | |
Manufacturer Product Number | 2800787 |
Description | SURGE PROTECTION DEVICE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800787 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 21VAC, 30VDC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 10 kA |
Series | Current - Discharge (Max) (8/20µS) 20 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 135 V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Surge Protection Module | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CE, CSA, CSAus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,13000 € | 203,13 € |
| Unit Price without VAT: | 203,13000 € |
|---|---|
| Unit Price with VAT: | 241,72470 € |

