
2800676 | |
|---|---|
DigiKey Part Number | 2800676-ND |
Manufacturer | |
Manufacturer Product Number | 2800676 |
Description | SPD TYPE 1/TYPE 2 175VAC MCOV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 175VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800676 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 175VAC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 12.5 kA |
Series | Current - Discharge (Max) (8/20µS) 50 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 25 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 800 V |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Mounting Type Base Mount |
Number of Poles 1 | Approval Agency cUL, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,45000 € | 130,45 € |
| Unit Price without VAT: | 130,45000 € |
|---|---|
| Unit Price with VAT: | 155,23550 € |

