Image for 2800671 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800671

DigiKey Part Number
2800671-ND
Manufacturer
Manufacturer Product Number
2800671
Description
SPD TYPE 1/TYPE 2 264VAC MCOV
Customer Reference
Detailed Description
Surge Protection Device (SPD) 264VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
264VAC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
12.5 kA
Series
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
25 kA
Part Status
Obsolete
Voltage - Protection Level (VP) (2416)
2 kV
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 80°C
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable