
2800627 | |
|---|---|
DigiKey Part Number | 2800627-ND |
Manufacturer | |
Manufacturer Product Number | 2800627 |
Description | DIN-RAIL MOUNTABLE ARRESTER |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.17kVDC MCOV 3 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800627 Models |
Category | Current - Discharge (Nom) (8/20µS) 15 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 2 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 3 kV |
Part Status Obsolete | Voltage - Protection Level (VP) (2416) 3.7 kV |
Type Type 2 | Operating Temperature -40°C ~ 80°C |
Form Base + Module | Features Remote Signaling Contacts, Visual Life Indicator |
Number of Poles 3 | Mounting Type DIN Rail |
Voltage - Continuous Operating (Max) (MCOV) 1.17kVDC | Approval Agency CCA, CE, cUR, IECEE CB Scheme, KEMA-KEUR, UL, UR |

