Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800570

DigiKey Part Number
277-3749-ND
Manufacturer
Manufacturer Product Number
2800570
Description
CONN TERM BLK FEED THRU 12-24AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2800570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,04000 €12,04 €
Unit Price without VAT:12,04000 €
Unit Price with VAT:14,32760 €