Surge Protector for Media Lines Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800491

DigiKey Part Number
2800491-ND
Manufacturer
Manufacturer Product Number
2800491
Description
ATTACHMENT PLUG W/ SURGE PROTECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
-
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Metal
Media Lines Protected
Type SMA Coax
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1314,12000 €314,12 €
Manufacturers Standard Package
Unit Price without VAT:314,12000 €
Unit Price with VAT:373,80280 €