Image for 2800466 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800466

DigiKey Part Number
2800466-ND
Manufacturer
Manufacturer Product Number
2800466
Description
SURGE PROTECTION DEVICE 100KA
Customer Reference
Detailed Description
Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
-
Overload Protection
None
Connector - AC Input
Hardwired
AC Outlets
None
Connector - AC Output
Hardwired
Voltage - Input
-
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
IEEE, UL
Features
-
Weight
0.49 lb (222.26 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.