
2800465 | |
|---|---|
DigiKey Part Number | 2800465-ND |
Manufacturer | |
Manufacturer Product Number | 2800465 |
Description | SUGE SUPPRESSOR |
Customer Reference | |
Detailed Description | Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Mounting Type | Panel Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | Hardwired | |
AC Outlets | None | |
Connector - AC Output | Hardwired | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - |

