
2800403 | |
|---|---|
DigiKey Part Number | 2800403-ND |
Manufacturer | |
Manufacturer Product Number | 2800403 |
Description | SURGE PROTECTION DEVICE 400KA |
Customer Reference | |
Detailed Description | Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | - | |
Overload Protection | None | |
Connector - AC Input | Hardwired | |
AC Outlets | None | |
Connector - AC Output | Hardwired | |
Voltage - Input | - | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | IEEE, UL | |
Features | - | |
Weight | 0.49 lb (222.26 g) |

