2800318 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 20
Unit Price: 20,26000 €
Datasheet
Image for 2800318 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800318

DigiKey Part Number
2800318-ND
Manufacturer
Manufacturer Product Number
2800318
Description
CONN TERM BLK 12-24 AWG GRAY
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Gray 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
26 A
Manufacturer
Phoenix Contact
Voltage - IEC
400V
Series
Wire Gauge or Range - AWG
12-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Obsolete
Color
Gray
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2
Material Flammability Rating
UL94 V-2
Terminal - Width
6.0mm
Stripping Length
8mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2800004Phoenix Contact20277-3370-ND20,26000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes