
2800303 | |
|---|---|
DigiKey Part Number | 2800303-ND |
Manufacturer | |
Manufacturer Product Number | 2800303 |
Description | SURGE PROTECTION DEVICE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 260VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 260VAC | |
Current - Discharge (Nom) (8/20µS) | 100 kA | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CCA, CE, EAC, IECEE CB Scheme, KEMA-KEUR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,45000 € | 433,45 € |
| Unit Price without VAT: | 433,45000 € |
|---|---|
| Unit Price with VAT: | 515,80550 € |

