


2800191 | |
|---|---|
DigiKey Part Number | 277-14693-ND |
Manufacturer | |
Manufacturer Product Number | 2800191 |
Description | SPD TYPE 1/TYPE 2 264VAC MCOV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 264VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 264VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Voltage - Protection Level (VP) (2416) | 1.7 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | Base Mount | |
Approval Agency | CB, CCA, cUL, cULus, EAC, GL, KEMA-KEUR, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,12000 € | 142,12 € |
| Unit Price without VAT: | 142,12000 € |
|---|---|
| Unit Price with VAT: | 169,12280 € |

