
2800187 | |
|---|---|
DigiKey Part Number | 2800187-ND |
Manufacturer | |
Manufacturer Product Number | 2800187 |
Description | SPD TYPE 1/TYPE 2 335VAC MCOV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 335VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800187 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 335VAC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 50 kA |
Series | Current - Discharge (Max) (8/20µS) 65 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 25 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 2 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 80°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency cUL, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,51000 € | 319,51 € |
| Unit Price without VAT: | 319,51000 € |
|---|---|
| Unit Price with VAT: | 380,21690 € |










