
2800121 | |
|---|---|
DigiKey Part Number | 2800121-ND |
Manufacturer | |
Manufacturer Product Number | 2800121 |
Description | SURGE PROTECTION DEVICE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 440VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 440VAC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 50 kA |
Series | Current - Discharge (Max) (8/20µS) 50 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 50 kA |
Part Status Obsolete | Voltage - Protection Level (VP) (2416) 2.5 kV |
Type Type 1 | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CCA, cUR, cURus, GL, GOST-R, IECEE CB Scheme, KEMA-KEUR, UR |

