2800120 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 510,30000 €
Datasheet
Image for 2800120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800120

DigiKey Part Number
2800120-ND
Manufacturer
Manufacturer Product Number
2800120
Description
SURGE PROTECTION DEVICE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
350VAC
Current - Discharge (Nom) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
50 kA
Voltage - Protection Level (VP) (2416)
1.5 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cUR, cURus, EX, GOST-R, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes