
2800055 | |
|---|---|
DigiKey Part Number | 2800055-ND |
Manufacturer | |
Manufacturer Product Number | 2800055 |
Description | SURGE SUPPRESSOR |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2800055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | DIN Rail | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | DB9 | |
Energy | - | |
Cord Length | - | |
Approval Agency | EAC | |
Features | - |

