Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800003

DigiKey Part Number
277-7109-ND
Manufacturer
Manufacturer Product Number
2800003
Description
SPD TYPE 1/TYPE 2 150VAC MCOV
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Type 1, Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Current - Discharge (Max) (8/20µS)
25 kA
Current - Short Circuit Rating (SCCR)
22 kA
Operating Temperature
-40°C ~ 70°C
Features
-
Mounting Type
-
Approval Agency
CSA, cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.