
2799283 | |
|---|---|
DigiKey Part Number | 2799283-ND |
Manufacturer | |
Manufacturer Product Number | 2799283 |
Description | CBL FIBER OPTIC 1000UM DUPLEX 1M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Duplex 1000µm 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Cladding Diameter 1000µm |
Manufacturer Phoenix Contact | Jacket (Insulation) Material Polyethylene (PE) |
Packaging Bulk | Jacket (Insulation) Diameter 0.174" (4.42mm) |
Part Status Obsolete | Jacket Color Black |
Style Standard | Bend Radius 65mm |
Type Multimode, Duplex | Operating Temperature -20°C ~ 70°C |
Length 3.28' (1.00m) | Core Material Polyethylene (PE) |
Core Diameter 980µm |

