Terminal Block Connector Position Black 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2798789

DigiKey Part Number
2798789-ND
Manufacturer
Manufacturer Product Number
2798789
Description
CONN TERM BLK 12-24 AWG BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector Position Black 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2798789 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
12-24 AWG
Manufacturer
Phoenix Contact
Wire Gauge or Range - mm²
0.2-4mm²
Series
Color
Black
Packaging
Bulk
Material - Insulation
Polyamide (PA), Nylon
Part Status
Active
Material Flammability Rating
UL94 V-2
Terminal - Width
6.2mm
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,67000 €28,67 €
Manufacturers Standard Package
Unit Price without VAT:28,67000 €
Unit Price with VAT:34,11730 €