
2797971 | |
|---|---|
DigiKey Part Number | 2797971-ND |
Manufacturer | |
Manufacturer Product Number | 2797971 |
Description | GDT 110V 10KA 2 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 110 V 10000A (10kA) 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 110 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | - | |
Package / Case | - |

