MFR Recommended

2794123 | |
|---|---|
DigiKey Part Number | 2794123-ND |
Manufacturer | |
Manufacturer Product Number | 2794123 |
Description | LINE FILTER 264VAC 1A DIN RAIL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 264V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer Phoenix Contact | Applications General Purpose |
Packaging Bulk | Approval Agency GOST, UR, VDE |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 264V | Inductance 10mH |
Current 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1292329 | Phoenix Contact | 2 | 277-1292329-ND | 63,74000 € | MFR Recommended |


